Harting 09700202621 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Staf® |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09700202621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.