
This terminal block features 64 positions and 2 rows, with a current rating of 2A and a DC rated voltage of 250V. It has a PBT insulation material and a termination type of wire wrap. The block is designed for through hole mounting and has a flammability rating of UL94 V-0. It is RoHS compliant and has a gold and nickel contact plating.
Harting 09721646907 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Mating Cycles | 400 |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 13mm |
| Termination | Wire Wrap |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09721646907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.