Harting 09731606907 technical specifications.
| Mount | Through Hole |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731606907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.