Harting 09731642904 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731642904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.