Harting 09731642907 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731642907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.