
64-way DIN 41612 Type R male plug connector with straight, through-hole mounting and a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 2A current and 250V DC voltage. Operates across a wide temperature range of -65°C to 125°C with a 1kV test voltage and 400 mating cycles. UL94 V-0 flammability rating ensures safety.
Harting 09731646907 technical specifications.
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Length | 13mm |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Wire Wrap |
| Test Voltage | 1kV |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731646907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.