
96-position, 3-row DIN 41612 male plug connector with through-hole mounting and solder termination. Features copper alloy pins with gold plating, a 2.54mm lead pitch, and a 2A current rating. Constructed with PBT insulation and a resin/glass fibre/thermoplastic housing, it operates within a -55°C to 125°C temperature range and offers 400 mating cycles. This UL94 V-0 flammability rated component is RoHS compliant.
Harting 09731966577 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Lead Pitch | 2.54mm |
| Material | Resin, Glass fibre, Thermoplastic |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Poles | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Termination | Solder |
| Test Voltage | 1kV |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731966577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
