Harting 09732962801 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 94mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09732962801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
