Screwdrivers, Nut Drivers & Socket Drivers HEX SCREW DRIVER AXIAL SCREW SW5
Harting 09990000364 technical specifications.
| Package/Case | Axial |
| Gender | Female |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09990000364 to view detailed technical specifications.
No datasheet is available for this part.