Harting 09990000377 technical specifications.
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Han® C |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09990000377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
