Harting 10120051002 technical specifications.
| Current Rating | 16A |
| Gender | Female to Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Han® 3A |
| Shielding | Shielded |
| Voltage Rating | 48V |
| Weight | 2.204623oz |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 10120051002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.