Harting 10120051004 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Current Rating | 3A |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harting 10120051004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.