Harting 10120052001 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 10120052001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.