Harting 10200030005 technical specifications.
| Package/Case | Metal |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HAN-KIT |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 10200030005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.