Harting 10200040003 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | HAN-KIT |
| Termination | Screw |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 10200040003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.