Harting 11 12 600 5451 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 103.6 |
| Product Depth (mm) | 59 |
| Product Height (mm) | 14 |
| Type | Cover |
| Cage Code | HARTING of North America Cage Code: 0G8R9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 11 12 600 5451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.