Harting 11006000301 technical specifications.
| Package/Case | 0301 |
| Color | Grey |
| Gender | Female to Male |
| Material | PC, Polycarbonate |
| Mount | Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 60 |
| RoHS | Compliant |
Download the complete datasheet for Harting 11006000301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.