
The Han-Yellock Rectangular Connector is a 5-position module with a current rating of 20A and a voltage rating of 500V. It features a copper alloy contact material with silver plating and is constructed from a UL94 V-0 rated material. The connector is available in a bulk packaging option and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Harting 11051052633 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han-Yellock® |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 11051052633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.