The Han-Yellock 30 25-position rectangular connector is a module-style connector with a grey color and Han-Yellock contact type. It has a current rating of 16A and a voltage rating of 500V. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in a bulk packaging with 2 modules per package and can operate between -40°C and 125°C.
Harting 11053253001 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | Han-Yellock® |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 30 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Harting 11053253001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
