Harting 11123001211 technical specifications.
| Height | 2.665inch |
| Housing Color | Grey |
| Length | 3.346inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 30 |
| Width | 3.228inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 11123001211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.