Harting 11123001400 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Material | Aluminium |
| Height | 2.37inch |
| Housing Color | Grey |
| Length | 2.862inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han Yellock |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 11123001400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.