Harting 11123005401 technical specifications.
| Package/Case | 300 |
| Mount | Bulkhead |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 30 |
| RoHS | Compliant |
Download the complete datasheet for Harting 11123005401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.