Harting 11126001207 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Yellock |
| RoHS | Compliant |
Download the complete datasheet for Harting 11126001207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.