Harting 11126001501 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Contact Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 60 |
| RoHS | Compliant |
Download the complete datasheet for Harting 11126001501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.