Harting 11200035406 technical specifications.
| Body Material | Rubber |
| Mount | Bulkhead |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Yellock® 10 |
| RoHS | Compliant |
Download the complete datasheet for Harting 11200035406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.