Harting 14 11 051 3001 000 technical specifications.
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| Tradename | har-flexicon® |
| Height | 6.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 14 11 051 3001 000 to view detailed technical specifications.
No datasheet is available for this part.