This shrouded header features 12 positions with a terminal pitch of 2.54mm and a maximum voltage rating of 160V. It has a maximum current rating of 6A and is designed for surface mount applications. The header operates within a temperature range of -40 to 125 degrees Celsius. It is available in a straight body orientation with a dual slot polarization type.
Harting 14 11 121 3001 000 technical specifications.
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| Tradename | har-flexicon® |
| Height | 6.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 14 11 121 3001 000 to view detailed technical specifications.
No datasheet is available for this part.