The 14 31 051 7401 000 terminal block from Harting features five contacts with a 5.08mm pitch, arranged in a single row. It has a screw termination method and a straight body orientation. This terminal block is designed to operate within a temperature range of -40°C to 110°C and can handle a maximum current rating of 15A. It is suitable for cable mounting and has a maximum voltage rating of 250V.
Harting 14 31 051 7401 000 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| Tradename | har-flexicon® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 14 31 051 7401 000 to view detailed technical specifications.
No datasheet is available for this part.