Two-position, female receptacle terminal block with screwless termination and a 2.54mm pitch. Features a black polymer, glass fibre housing with tin-plated copper contacts, rated for 6A and 160V. Designed for horizontal, surface mount installation with a maximum operating temperature of 125°C. Suitable for wire gauges from 20 to 26 AWG.
Harting 14010213102000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 8.4A |
| Depth | 5mm |
| Gender | Receptacle |
| Length | 9.77mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 9.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14010213102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.