Vertical mount ZIF/LIF connector with 3 positions per level, 1 row, and 2 levels. Features screwless termination for flexible flat cables, accepting wire gauges from 20 to 26 AWG. Offers a 2.54mm pitch, 6A current rating, and 160V voltage rating. Constructed from glass-fiber reinforced polymer with tin-plated copper contacts, operating between -40°C and 125°C.
Harting 14010313101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.5A |
| Depth | 10.6mm |
| Gender | Female |
| Length | 12.31mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14010313101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.