Surface mount barrier strip terminal block featuring 8 positions per level, 2 rows, and 1 level. Rated for 6A current and 160V voltage, it accepts wire gauges from 20AWG to 26AWG with screwless termination. Constructed from black polymer and glass fibre, it utilizes tin-plated copper contacts and operates within a temperature range of -40°C to 125°C. Dimensions include a 2.54mm pitch, 8.8mm width, 10.6mm depth, and 25.01mm length.
Harting 14010813101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.5A |
| Depth | 10.6mm |
| Gender | Female |
| Length | 25.01mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14010813101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.