11-way, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 2.54mm pitch, 6A current rating, and 160V voltage rating. Constructed with black polymer and glass fibre housing, and tin-plated copper contacts. Designed for surface mount and panel mounting, with a horizontal orientation and screwless termination. Operating temperature range from -40°C to 125°C.
Harting 14011113102000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 8.4A |
| Depth | 5mm |
| Gender | Receptacle |
| Length | 32.63mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 9.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14011113102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.