3-position, 1-level terminal block with screwless termination. Features copper contacts with tin plating, rated for 10A and 300V. Mounts via through-hole with a 0.138-inch pitch and vertical orientation. Operating temperature range is -40°C to 110°C, with RoHS compliance. Accepts wire gauges from 16AWG to 30AWG.
Harting 14020314101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14020314101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.