4-position, 1-level ZIF/LIF connector with horizontal orientation for flexible flat cable/flexible printed circuit applications. Features screw termination, 3.5mm pitch, and a black housing. Rated for 12A current and 150V voltage, with a maximum operating temperature of 110°C. Accommodates wire gauges from 16AWG to 28AWG and mounts via through-hole technology.
Harting 14020414402000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14020414402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.