4-position, 1-level flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a horizontal, side-entry orientation with a 5mm pitch and through-hole mounting. Rated for 17.5A current and 600V voltage, with a maximum operating temperature of 110°C. Accommodates wire gauges from 12AWG to 30AWG and utilizes tin contact plating.
Harting 14020416404000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14020416404000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.