5-position, 1-level ZIF/LIF flexible flat cable connector with horizontal orientation and a 0.197-inch pitch. Features tin-plated contacts, screw termination, and a 13.5A current rating. Designed for through-hole mounting, this black connector operates within a temperature range of -40°C to 110°C and supports wire gauges from 16AWG to 30AWG. Rated for 600V, it is suitable for flexible flat cable and flexible printed circuit applications.
Harting 14020516402000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14020516402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.