8-position vertical PCB terminal block with screwless termination. Features 3.81mm pitch, 10A current rating, and 300V voltage rating. Designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, supporting wire gauges from 16AWG to 30AWG. Operates within a temperature range of -40°C to 110°C. Copper contacts with tin plating ensure reliable connectivity.
Harting 14020815101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14020815101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.