
Vertical PCB terminal block with 2 positions, designed for Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) applications. Features screwless termination and a 0.197-inch pitch. Rated for 12A current and 300V voltage, with a maximum operating temperature of 110°C. Accommodates wire gauges from 12AWG to 30AWG, utilizing copper contacts with tin plating.
Harting 14030216101000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14030216101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.