4-position, top-entry ZIF/LIF connector with 5mm pitch for flexible flat cable/flexible printed circuit applications. Features screwless termination, vertical orientation, and through-hole mounting. Rated for 12A current and 300V voltage, with a maximum operating temperature of 110°C. Copper contacts with tin plating ensure reliable connections for wire gauges from 12AWG to 30AWG.
Harting 14030416101000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14030416101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.