
Rectangular power connector featuring 8 contacts, male gender, and horizontal orientation. This surface mount terminal offers a 2.54mm pitch and a 7.3A current rating, with a 6A operational current. Constructed from black polymer and glass fiber, it utilizes copper alloy contacts with tin plating and operates within a -40°C to 125°C temperature range. Rated for 160V, this UL94 V-0 flammability rated component is designed for SMD/SMT termination.
Harting 14110813002000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 25.63mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon |
| Termination | SMD/SMT |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 14110813002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.