3-position, vertical, ZIF/LIF FFC/FPC connector with a 5.08mm pitch. Features copper contacts with tin plating, rated for 15A current and 300V voltage. Designed for through-hole PCB mounting with solder termination. Operating temperature range from -40°C to 110°C.
Harting 14120317001000 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17.12mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 300V |
| Width | 8.65mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 14120317001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.