5-position, 1-row, vertical ZIF/LIF connector with a 2.54mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 600V. Designed for through-hole mounting with solder termination. Operates across a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating.
Harting 14120516001000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 14120516001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.