Pluggable terminal block with 3 positions and 1 level, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 0.197-inch pitch and accepts wire gauges from 30AWG to 12AWG. Rated for 15A current and 300V voltage, with a maximum operating temperature of 110°C. The green, female connector utilizes copper contacts and screw termination for secure connections. Mounts free hanging with a horizontal orientation.
Harting 14310316402000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Current | 15A |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14310316402000 to view detailed technical specifications.
No datasheet is available for this part.