Four-position, single-row rectangular connector featuring gold-plated copper alloy contacts for reliable signal transmission. This free-hanging or panel-mount component offers a 1.27mm pitch and IDC termination, supporting wire gauges from 26 to 28AWG. Operating within a -40°C to 125°C temperature range, it boasts a 2.7A current rating and 16V voltage rating. Constructed from glass-fiber reinforced polymer, this black connector meets UL94 V-0 flammability standards and is RoHS compliant.
Harting 14310410301000 technical specifications.
Download the complete datasheet for Harting 14310410301000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.