Pluggable terminal block with 10 positions, featuring a 3.5mm pitch and screwless termination. This horizontal, female connector supports a wire gauge range of 14AWG to 30AWG, with a current rating of 11A and a voltage rating of 150V. Constructed with a copper alloy contact material, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating.
Harting 14311014102000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 11A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311014102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.