Pluggable terminal block featuring 10 positions with a 0.197-inch pitch. This female connector supports 12 to 30 AWG wire gauges and offers a 15A current rating. Constructed with a copper alloy contact material, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating. Designed for horizontal, free-hanging mounting, it is rated for 600V.
Harting 14311016402000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311016402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.