
12-position, single-row female rectangular connector with a 0.1-inch pitch. Features screwless termination and a vertical orientation, accepting wire gauges from 20 to 26 AWG. Rated for 160V and 6A, with a maximum operating temperature of 125°C. Constructed from black polymer and glass fiber, with copper contacts plated in tin. Offers free hanging and panel mount options.
Harting 14311213101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 14.2mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.78mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 4.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311213101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.