Pluggable terminal block featuring 12 positions and 1 level, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. This vertical, free-hanging connector utilizes a ZIF & LIF interface with a 3.5mm pitch. It accommodates wire gauges from 14AWG to 30AWG, rated for 10A current and 150V voltage. Constructed with a copper alloy contact material, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating.
Harting 14311214401000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311214401000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.