Pluggable terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 12 positions with a 3.81mm pitch, supporting 14 to 30AWG wire gauge. Rated for 11A current and 150V voltage, with a maximum operating temperature of 110°C. Constructed with a copper alloy contact material and a UL94 V-0 flammability rating. Offers screwless termination and a horizontal, free-hanging mount orientation.
Harting 14311215102000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 11A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311215102000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.