Pluggable terminal block featuring 12 positions with a 5mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. This ZIF/LIF connector offers a 15A current rating and a 600V voltage rating, with a 300V voltage rating. Constructed with a copper alloy contact material and a green housing, it supports wire gauges from 30AWG to 12AWG and operates within a temperature range of -40°C to 110°C. The component boasts a UL94 V-0 flammability rating and a lead-free design, suitable for free-hanging, horizontal mounting with screw termination.
Harting 14311216402000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311216402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.